
1892403-1 | |
|---|---|
DigiKey Part Number | 1892403-1-ND |
Manufacturer | |
Manufacturer Product Number | 1892403-1 |
Description | CONN RCPT MULTI-BEAM 3POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1892403-1 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Solder |
Part Status Active | Contact Layout, Typical 3 Power |
Connector Type Receptacle, Female Blade Sockets | Features Board Lock, Guide Pin |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41265 € | 2.412,65 € |
| Unit Price without VAT: | 2,41265 € |
|---|---|
| Unit Price with VAT: | 2,87105 € |

