




1888674-1 | |
|---|---|
DigiKey Part Number | A115007-ND |
Manufacturer | |
Manufacturer Product Number | 1888674-1 |
Description | CONN QSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888674-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 8,40400 € | 84,04 € |
| 32 | 7,74094 € | 247,71 € |
| 64 | 7,37141 € | 471,77 € |
| 128 | 7,01969 € | 898,52 € |
| 256 | 6,68488 € | 1.711,33 € |
| 512 | 6,36607 € | 3.259,43 € |
| 1.024 | 6,21255 € | 6.361,65 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |



