




1888631-3 | |
|---|---|
DigiKey Part Number | A121089-ND |
Manufacturer | |
Manufacturer Product Number | 1888631-3 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888631-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 10,23000 € | 102,30 € |
| 32 | 9,42344 € | 301,55 € |
| 64 | 8,97375 € | 574,32 € |
| 128 | 8,54555 € | 1.093,83 € |
| 256 | 8,13801 € | 2.083,33 € |
| 512 | 7,74998 € | 3.967,99 € |
| 1.024 | 7,70358 € | 7.888,47 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |












