




1888321-1 | |
|---|---|
DigiKey Part Number | A98567-ND |
Manufacturer | |
Manufacturer Product Number | 1888321-1 |
Description | CONN MINI SAS CAGE SLD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888321-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SAS, Mini | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,15300 € | 61,53 € |
| 25 | 5,76760 € | 144,19 € |
| 72 | 5,35250 € | 385,38 € |
| 144 | 5,09715 € | 733,99 € |
| 288 | 4,85392 € | 1.397,93 € |
| 504 | 4,66617 € | 2.351,75 € |
| 1.008 | 4,44368 € | 4.479,23 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |









