



1888251-1 | |
|---|---|
DigiKey Part Number | A98530-ND |
Manufacturer | |
Manufacturer Product Number | 1888251-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1888251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 20 | 17,09950 € | 341,99 € |
| 40 | 16,28350 € | 651,34 € |
| 60 | 15,82450 € | 949,47 € |
| 100 | 15,26470 € | 1.526,47 € |
| 260 | 14,27050 € | 3.710,33 € |
| 500 | 14,25490 € | 7.127,45 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |











