1888250-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1888250-1
1888250-1
1888250-1

1888250-1

DigiKey Part Number
A98526-ND
Manufacturer
Manufacturer Product Number
1888250-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
1888250-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Board Edge; Panel Mount; Through Hole
Orientation
90° Angle (Right)
Termination
Press-Fit
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.959
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,76000 €5,76 €
104,89300 €48,93 €
404,43650 €177,46 €
804,22463 €337,97 €
1204,10542 €492,65 €
2803,86729 €1.082,84 €
5203,70208 €1.925,08 €
1.0003,53532 €3.535,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €