
1871303-1 | |
|---|---|
DigiKey Part Number | A128283TR-ND - Tape & Reel (TR) A128283CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1871303-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1871303-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,08110 € | 8,11 € |
| 250 | 0,07600 € | 19,00 € |
| 500 | 0,07238 € | 36,19 € |
| 1.000 | 0,06892 € | 68,92 € |
| 2.500 | 0,06460 € | 161,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05769 € | 346,14 € |
| 12.000 | 0,05493 € | 659,16 € |
| 18.000 | 0,05338 € | 960,84 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| 42.000 | 0,05029 € | 2.112,18 € |
| 60.000 | 0,04904 € | 2.942,40 € |
| 150.000 | 0,04597 € | 6.895,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










