1871059-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871059-1

DigiKey Part Number
A125047TR-ND - Tape & Reel (TR)
A125047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1871059-1
Description
RFI SHLD FINGER TITAN CU AU SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1871059-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.059" (1.50mm)
Length
0.106" (2.70mm)
Height
0.067" (1.70mm)
Material
Titanium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28800 €2,88 €
250,27000 €6,75 €
500,25740 €12,87 €
1000,24500 €24,50 €
2500,22968 €57,42 €
5000,21868 €109,34 €
1.0000,20825 €208,25 €
2.5000,19520 €488,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17658 €882,90 €
10.0000,16816 €1.681,60 €
15.0000,16342 €2.451,30 €
25.0000,15764 €3.941,00 €
35.0000,15394 €5.387,90 €
50.0000,15012 €7.506,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €