Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1857381-1 | |
|---|---|
DigiKey Part Number | A144897TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1857381-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1857381-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Tape & Reel (TR) | Ratings Cat3 |
Part Status Active | Features Solder Retention |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Surface Mount | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-338086-3 | TE Connectivity AMP Connectors | 948 | A99305CT-ND | 2,95000 € | Parametric Equivalent |
| 1-338086-5 | TE Connectivity AMP Connectors | 0 | 1-338086-5-ND | 1,31575 € | Parametric Equivalent |
| 1-338086-6 | TE Connectivity AMP Connectors | 2.097 | A122949CT-ND | 2,49000 € | Parametric Equivalent |
| 2-338086-3 | TE Connectivity AMP Connectors | 350 | A135560CT-ND | 2,51000 € | Parametric Equivalent |
| 0855105019 | Molex | 1.245 | WM3549CT-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,71421 € | 3.599,84 € |
| Unit Price without VAT: | 1,71421 € |
|---|---|
| Unit Price with VAT: | 2,03991 € |








