cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735452-5

DigiKey Part Number
17-1735452-5-ND
Manufacturer
Manufacturer Product Number
1735452-5
Description
ASSEMBLY MICRO SATA PLUG 7P+9P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Position SATA, Micro Plug Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1735452-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
SATA, Micro
Number of Positions
16
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.2001,84981 €9.619,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84981 €
Unit Price with VAT:2,20127 €