



184452-1 | |
|---|---|
DigiKey Part Number | A128280-ND |
Manufacturer | |
Manufacturer Product Number | 184452-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184452-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.197" (5.00mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,42360 € | 35,59 € |
| 50 | 1,35520 € | 67,76 € |
| 100 | 1,29060 € | 129,06 € |
| 250 | 1,20968 € | 302,42 € |
| 500 | 1,15194 € | 575,97 € |
| 1.000 | 1,09696 € | 1.096,96 € |
| 2.500 | 1,02832 € | 2.570,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

