4 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184408-1

DigiKey Part Number
184408-1-ND
Manufacturer
Manufacturer Product Number
184408-1
Description
2X2 CAP ASSEMBLY, G KEY, CLASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
184408-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,66139 €661,39 €
Manufacturers Standard Package
Unit Price without VAT:0,66139 €
Unit Price with VAT:0,78705 €