
184068-1 | |
|---|---|
DigiKey Part Number | 184068-1-ND |
Manufacturer | |
Manufacturer Product Number | 184068-1 |
Description | CONN RING CIRC 2AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 184068-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.890" (22.61mm) | |
Length - Overall | 1.657" (42.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,07120 € | 76,78 € |
| 50 | 2,92440 € | 146,22 € |
| 100 | 2,78480 € | 278,48 € |
| 250 | 2,61044 € | 652,61 € |
| 500 | 2,48590 € | 1.242,95 € |
| 1.000 | 2,36732 € | 2.367,32 € |
| 2.500 | 2,21927 € | 5.548,17 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


