184010-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.693
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 41
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.561
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 873
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 572
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,12276 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,12276 €
Datasheet
184010-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
184010-1
184010-1
184010-1

184010-1

DigiKey Part Number
A128263-ND
Manufacturer
Manufacturer Product Number
184010-1
Description
CONN PLUG HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184010-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 767 View Now
Last Time Buy Date: 30.09.2028

Other Suppliers on DigiKey

767In Stock
Ships from WEC