



182928-1 | |
|---|---|
DigiKey Part Number | A99553-ND |
Manufacturer | |
Manufacturer Product Number | 182928-1 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 182928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-1 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,60000 € | 56,00 € |
| 25 | 5,24960 € | 131,24 € |
| 50 | 4,99880 € | 249,94 € |
| 100 | 4,76010 € | 476,01 € |
| 300 | 4,50117 € | 1.350,35 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |




