
1828573-1 | |
|---|---|
DigiKey Part Number | 1828573-1-ND |
Manufacturer | |
Manufacturer Product Number | 1828573-1 |
Description | CONN FIBER SC PLUG DUPLX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1828573-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | -55dB | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Body Material | Polyarylsulfone (PAS) | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,61000 € | 43,61 € |
| 10 | 37,06600 € | 370,66 € |
| 25 | 34,74680 € | 868,67 € |
| 50 | 33,08920 € | 1.654,46 € |
| 100 | 31,51180 € | 3.151,18 € |
| 250 | 31,49264 € | 7.873,16 € |
| Unit Price without VAT: | 43,61000 € |
|---|---|
| Unit Price with VAT: | 51,89590 € |



