
182734-3 | |
|---|---|
DigiKey Part Number | A106644-ND |
Manufacturer | |
Manufacturer Product Number | 182734-3 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 182734-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,69280 € | 17,32 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,62790 € | 62,79 € |
| 300 | 0,58100 € | 174,30 € |
| 500 | 0,56044 € | 280,22 € |
| 1.000 | 0,53367 € | 533,67 € |
| 2.500 | 0,50026 € | 1.250,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |














