
182490-2 | |
|---|---|
DigiKey Part Number | A106301-ND |
Manufacturer | |
Manufacturer Product Number | 182490-2 |
Description | CONN QC RCPT 0.375 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 182490-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 1.071" (27.20mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.201" (3.81mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,33220 € | 33,22 € |
| 250 | 0,31136 € | 77,84 € |
| 500 | 0,29646 € | 148,23 € |
| 1.000 | 0,28230 € | 282,30 € |
| 2.500 | 0,26462 € | 661,55 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



