181903-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181903-1

DigiKey Part Number
A112851-ND
Manufacturer
Manufacturer Product Number
181903-1
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
181903-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.795" (20.19mm)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.765
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17200 €1,72 €
250,16120 €4,03 €
500,15340 €7,67 €
1000,14610 €14,61 €
2500,13696 €34,24 €
5000,13040 €65,20 €
1.0000,12417 €124,17 €
2.5000,11638 €290,95 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €