
1813139-1 | |
|---|---|
DigiKey Part Number | 17-1813139-1-ND |
Manufacturer | |
Manufacturer Product Number | 1813139-1 |
Description | SEALED MT2 6POSN PLUG HOUSING AS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1813139-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,90040 € | 47,51 € |
| 50 | 1,80980 € | 90,49 € |
| 100 | 1,72330 € | 172,33 € |
| 300 | 1,59470 € | 478,41 € |
| 500 | 1,53824 € | 769,12 € |
| 1.000 | 1,46485 € | 1.464,85 € |
| 2.500 | 1,37321 € | 3.433,03 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |




