cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180464-9

DigiKey Part Number
180464-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180464-9
Description
250 FLAG FASTON REC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.299" (7.60mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,21135 €2.536,20 €
Unit Price without VAT:0,21135 €
Unit Price with VAT:0,25151 €