
180373-2 | |
|---|---|
DigiKey Part Number | A111085TR-ND - Tape & Reel (TR) A111085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180373-2 |
Description | CONN QC RCPT 13-17AWG 0.312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180373-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.339" (8.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,16944 € | 42,36 € |
| 500 | 0,16138 € | 80,69 € |
| 1.000 | 0,15365 € | 153,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13507 € | 405,21 € |
| 6.000 | 0,12862 € | 771,72 € |
| 9.000 | 0,12500 € | 1.125,00 € |
| 15.000 | 0,12057 € | 1.808,55 € |
| 21.000 | 0,11774 € | 2.472,54 € |
| 30.000 | 0,11482 € | 3.444,60 € |
| 75.000 | 0,10764 € | 8.073,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |












