



179472-8 | |
|---|---|
DigiKey Part Number | A100960-ND |
Manufacturer | |
Manufacturer Product Number | 179472-8 |
Description | CONN DBL ROW HOLDER CT 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 179472-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 8 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27676 € | 69,19 € |
| 500 | 0,26354 € | 131,77 € |
| 1.000 | 0,25094 € | 250,94 € |
| 3.000 | 0,23222 € | 696,66 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



