


179463-1 | |
|---|---|
DigiKey Part Number | A106921-ND |
Manufacturer | |
Manufacturer Product Number | 179463-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179463-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43120 € | 10,78 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,39070 € | 39,07 € |
| 300 | 0,36153 € | 108,46 € |
| 600 | 0,34427 € | 206,56 € |
| 1.200 | 0,32783 € | 393,40 € |
| 2.700 | 0,30959 € | 835,89 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









