
179316-4 | |
|---|---|
DigiKey Part Number | A107936TR-ND - Tape & Reel (TR) A107936CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179316-4 |
Description | CONTACT BLADE SCKT PWR 16-20AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179316-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,87100 € | 28,71 € |
| 25 | 2,51600 € | 62,90 € |
| 50 | 2,29580 € | 114,79 € |
| 100 | 2,11380 € | 211,38 € |
| 250 | 1,92572 € | 481,43 € |
| 500 | 1,81654 € | 908,27 € |
| 1.000 | 1,73062 € | 1.730,62 € |
| 5.000 | 1,59746 € | 7.987,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,58027 € | 18.963,24 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |











