179228-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179228-6
179228-6
179228-6

179228-6

DigiKey Part Number
A98606-ND
Manufacturer
Manufacturer Product Number
179228-6
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
179228-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.987
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
250,21040 €5,26 €
500,20020 €10,01 €
1000,19060 €19,06 €
2500,17860 €44,65 €
5000,17008 €85,04 €
1.0000,16195 €161,95 €
2.5000,15180 €379,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €