


178409-6 | |
|---|---|
DigiKey Part Number | 178409-6-ND |
Manufacturer | |
Manufacturer Product Number | 178409-6 |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 178409-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,66600 € | 116,66 € |
| 25 | 10,93480 € | 273,37 € |
| 50 | 10,41300 € | 520,65 € |
| 100 | 9,91610 € | 991,61 € |
| 250 | 9,29580 € | 2.323,95 € |
| 500 | 8,89360 € | 4.446,80 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |




