178216-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178216-5

DigiKey Part Number
A29420-ND
Manufacturer
Manufacturer Product Number
178216-5
Description
CONN HEADER R/A 12POS 3.81MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178216-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
1.244" (31.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,55000 €9,55 €
147,92857 €111,00 €
1126,84643 €766,80 €
5046,15756 €3.103,41 €
1.0085,98311 €6.030,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €