
178022-1 | |
|---|---|
DigiKey Part Number | A122366-ND |
Manufacturer | |
Manufacturer Product Number | 178022-1 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,81760 € | 20,44 € |
| 50 | 0,77860 € | 38,93 € |
| 100 | 0,74140 € | 74,14 € |
| 300 | 0,68600 € | 205,80 € |
| 500 | 0,66172 € | 330,86 € |
| 1.000 | 0,63013 € | 630,13 € |
| 2.500 | 0,59068 € | 1.476,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |





