




177901-6 | |
|---|---|
DigiKey Part Number | A128223-ND |
Manufacturer | |
Manufacturer Product Number | 177901-6 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177901-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19840 € | 19,84 € |
| 350 | 0,18160 € | 63,56 € |
| 700 | 0,17293 € | 121,05 € |
| 1.050 | 0,16804 € | 176,44 € |
| 2.800 | 0,15680 € | 439,04 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

