1776897-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776897-2

DigiKey Part Number
1776897-2-ND
Manufacturer
Manufacturer Product Number
1776897-2
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776897-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.187"), Insulated
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,01000 €6,01 €
104,26200 €42,62 €
253,75280 €93,82 €
503,44020 €172,01 €
2002,98000 €596,00 €
4002,81733 €1.126,93 €
6002,73880 €1.643,28 €
1.0002,65471 €2.654,71 €
Manufacturers Standard Package
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €