
1776355-2 | |
|---|---|
DigiKey Part Number | 1776355-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776355-2 |
Description | CONN COUPLING RING 17 SILVER |
Customer Reference | |
Detailed Description | Connector Coupling Nut 17 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 17 | |
Material | Zinc | |
Features | Assembly Kit, Retaining Ring | |
Color | Silver | |
Base Product Number |

