177629x-4, 8-1437387-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177629x-4, 8-1437387-9
1776293-4
1776293-4

1776293-4

DigiKey Part Number
A112766-ND
Manufacturer
Manufacturer Product Number
1776293-4
Description
CONN TERM STRIP 4CIRC 0.315"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776293-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-35°C ~ 100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,57000 €25,70 €
252,25120 €56,28 €
502,05240 €102,62 €
1001,88790 €188,79 €
2501,71748 €429,37 €
5001,61848 €809,24 €
1.0001,54048 €1.540,48 €
5.0001,44615 €7.230,75 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €