1776140-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Phoenix Contact
In Stock: 202
Unit Price: 1,44000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,47720 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,46310 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,65670 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,65670 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,74900 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,74900 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,65670 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,74900 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,74900 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.277
Unit Price: 0,54000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,21773 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776140-4

DigiKey Part Number
1776140-4-ND
Manufacturer
Manufacturer Product Number
1776140-4
Description
TERM BLOCK HDR 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.341" (8.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.