1776134-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 275
Unit Price: 1,55000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,05004 €
Datasheet

Similar


Molex
In Stock: 598
Unit Price: 1,73000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,05004 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,09470 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,04560 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,21863 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,93060 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776134-7

DigiKey Part Number
1776134-7-ND
Manufacturer
Manufacturer Product Number
1776134-7
Description
TERM BLOCK HDR 7POS 3.50MM
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776134-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.285" (7.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes