
1775861-2 | |
|---|---|
DigiKey Part Number | 17-1775861-2TR-ND - Tape & Reel (TR) 17-1775861-2CT-ND - Cut Tape (CT) 17-1775861-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775861-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1775861-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53360 € | 13,34 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,48400 € | 48,40 € |
| 250 | 0,45364 € | 113,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,40286 € | 261,86 € |
| 1.300 | 0,38362 € | 498,71 € |
| 1.950 | 0,37279 € | 726,94 € |
| 3.250 | 0,35960 € | 1.168,70 € |
| 4.550 | 0,35116 € | 1.597,78 € |
| 6.500 | 0,34244 € | 2.225,86 € |
| 16.250 | 0,32102 € | 5.216,58 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











