
1775470-9 | |
|---|---|
DigiKey Part Number | A100059TR-ND - Tape & Reel (TR) A100059CT-ND - Cut Tape (CT) A100059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775470-9 |
Description | CONN HEADER SMD 9POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775470-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.242" (6.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83700 € | 8,37 € |
| 100 | 0,71110 € | 71,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60290 € | 301,45 € |
| 1.000 | 0,57412 € | 574,12 € |
| 1.500 | 0,55793 € | 836,90 € |
| 2.500 | 0,53818 € | 1.345,45 € |
| 3.500 | 0,52556 € | 1.839,46 € |
| 5.000 | 0,51251 € | 2.562,55 € |
| 12.500 | 0,48045 € | 6.005,62 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


