
1766812-1 | |
|---|---|
DigiKey Part Number | 1766812-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766812-1 |
Description | CONTACT,PIN,#4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,61028 € | 1.652,57 € |
| Unit Price without VAT: | 6,61028 € |
|---|---|
| Unit Price with VAT: | 7,86623 € |


