
1766275-1 | |
|---|---|
DigiKey Part Number | A112734-ND |
Manufacturer | |
Manufacturer Product Number | 1766275-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,22798 € | 2.891,19 € |
| Unit Price without VAT: | 7,22798 € |
|---|---|
| Unit Price with VAT: | 8,60130 € |




