1766198-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766198-1

DigiKey Part Number
A112727-ND
Manufacturer
Manufacturer Product Number
1766198-1
Description
CONTACT PIN POWER 16AWG SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766198-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Current Rating (Amps)
35 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.332 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0002,47711 €12.385,55 €
Manufacturers Standard Package
Unit Price without VAT:2,47711 €
Unit Price with VAT:2,94776 €

Other Suppliers on DigiKey

3.332In Stock
Ships from WEC