176281-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176281-1

DigiKey Part Number
A107514-ND
Manufacturer
Manufacturer Product Number
176281-1
Description
CONN RCPT HSG 1POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
176281-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.877
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16700 €1,67 €
250,15640 €3,91 €
500,14900 €7,45 €
1000,14190 €14,19 €
2500,13300 €33,25 €
5000,12666 €63,33 €
1.0000,12059 €120,59 €
3.0000,11159 €334,77 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €