176271-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176271-4

DigiKey Part Number
A116544-ND
Manufacturer
Manufacturer Product Number
176271-4
Description
CONN PLUG HSG 2POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176271-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.059
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26200 €2,62 €
250,24520 €6,13 €
500,23360 €11,68 €
1000,22250 €22,25 €
2500,20848 €52,12 €
5000,19854 €99,27 €
1.0000,18904 €189,04 €
3.0000,17493 €524,79 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €