
1761879-1 | |
|---|---|
DigiKey Part Number | A112715-ND |
Manufacturer | |
Manufacturer Product Number | 1761879-1 |
Description | CONN EDGE DUAL FMALE 30POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 (22 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 1761879-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1; 1; 1; 11 | |
Number of Positions | 30 (22 + 8 Power) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Card Extender | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.145" (3.68mm) Dia | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 24 | 6,25042 € | 150,01 € |
| 48 | 5,95188 € | 285,69 € |
| 72 | 5,78403 € | 416,45 € |
| 120 | 5,57925 € | 669,51 € |
| 264 | 5,27750 € | 1.393,26 € |
| 504 | 5,04232 € | 2.541,33 € |
| 1.008 | 4,80188 € | 4.840,30 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

