Similar

1761840-1 | |
|---|---|
DigiKey Part Number | A107793-ND |
Manufacturer | |
Manufacturer Product Number | 1761840-1 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090926-P154XLF | Amphenol CS (FCI) | 2.764 | 609-4022-ND | 1,70000 € | Similar |


