1761664-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.315
Unit Price: 2,06000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 184
Unit Price: 1,95000 €
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: 3,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 61
Unit Price: 3,20000 €
Datasheet

Similar


Samtec Inc.
In Stock: 9
Unit Price: 2,72000 €
Datasheet
1761664-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1761664-2
1761664-2
1761664-2

1761664-2

DigiKey Part Number
1761664-2-ND
Manufacturer
Manufacturer Product Number
1761664-2
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1761664-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
33
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 570 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,64000 €5,64 €
504,27460 €213,73 €
1004,07050 €407,05 €
5003,63368 €1.816,84 €
1.0003,46041 €3.460,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €

Other Suppliers on DigiKey

570In Stock
Ships from WEC