1761613-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 31,86000 €
Datasheet
104 Signal (52 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761613-5

DigiKey Part Number
A108938-ND
Manufacturer
Manufacturer Product Number
1761613-5
Description
CONN DIFF ARRAY RCPT 104POS SMD
Customer Reference
Detailed Description
104 Signal (52 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1761613-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
18
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Mated Stacking Heights
15mm, 17mm, 18mm, 20mm, 25mm
Connector Type
Differential Pair Array, Female
Height Above Board
0.419" (10.64mm)
Number of Positions
104 Signal (52 Pair)
Base Product Number
Pitch
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1761613-5TE Connectivity AMP Connectors0A99346-ND31,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes