



1761014-3 | |
|---|---|
DigiKey Part Number | A139161-ND |
Manufacturer | |
Manufacturer Product Number | 1761014-3 |
Description | CONN SFP CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761014-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,68200 € | 96,82 € |
| 30 | 8,95967 € | 268,79 € |
| 60 | 8,53217 € | 511,93 € |
| 120 | 8,12508 € | 975,01 € |
| 270 | 7,67348 € | 2.071,84 € |
| 510 | 7,33716 € | 3.741,95 € |
| 1.020 | 7,25375 € | 7.398,82 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |










