
175598-3 | |
|---|---|
DigiKey Part Number | 175598-3-ND |
Manufacturer | |
Manufacturer Product Number | 175598-3 |
Description | S-200 W-T-B REC ASSY 34P |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-26 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |

