

1754845-2 | |
|---|---|
DigiKey Part Number | A36346-ND |
Manufacturer | |
Manufacturer Product Number | 1754845-2 |
Description | TERMINATION KIT LC/MTRJ/SC CONN |
Customer Reference | |
Detailed Description | Termination Kit LC, MT-RJ, SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Termination Kit | |
Specifications | LC, MT-RJ, SC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - | |
Base Product Number |

