
175024-1 | |
|---|---|
DigiKey Part Number | A107102TR-ND - Tape & Reel (TR) A107102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175024-1 |
Description | CONN QC RCPT 10-15AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-15 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.201" (3.00mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15620 € | 15,62 € |
| 250 | 0,14636 € | 36,59 € |
| 500 | 0,13938 € | 69,69 € |
| 1.000 | 0,13272 € | 132,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11432 € | 457,28 € |
| 8.000 | 0,10886 € | 870,88 € |
| 12.000 | 0,10579 € | 1.269,48 € |
| 20.000 | 0,10205 € | 2.041,00 € |
| 28.000 | 0,09966 € | 2.790,48 € |
| 40.000 | 0,09718 € | 3.887,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



